Marquardt 1831.1202 technical specifications.
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 200 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1830 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1831.1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.