Marquardt 1831.3607 technical specifications.
| Package/Case | 125 |
| Mount | Panel |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | 1830 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1831.3607 to view detailed technical specifications.
No datasheet is available for this part.