Marquardt 1832.1102 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1830 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1832.1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.