Marquardt 1832.9103 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1832.9103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.