Marquardt 1835.3102 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Length | 31.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 150 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1830 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1835.3102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.