
Marquardt 1835.3118 technical specifications.
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 1830 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1835.3118 to view detailed technical specifications.
No datasheet is available for this part.