Marquardt 1837.1118 technical specifications.
| Color | Green |
| Mount | Panel |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1830 |
| Termination | Blade Terminal |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1837.1118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.