The 1838.1509 is a 6A SPDT rocker switch with a quick connect termination, suitable for panel mount applications. It has a current rating of 6A and a contact material of silver. The switch is rated for operation between -20°C and 55°C and is available in a package quantity of 250. It is not RoHS compliant and has an IP40 rating.
Marquardt 1838.1509 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Length | 31.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 250 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1830 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1838.1509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.