Marquardt 1839.1410 technical specifications.
| Package/Case | 125 |
| Mount | Panel |
| Package Quantity | 150 |
| RoHS Compliant | No |
| Series | 1830 |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1839.1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.