Marquardt 1839.3502 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 150 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1839.3502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.