Marquardt 1843.1101 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Illuminated |
| Mount | Panel |
| Ratings | IP40 |
| Series | 1840 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1843.1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.