Marquardt 1846.0201 technical specifications.
| Package/Case | 0201 |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Current Rating | 2A |
| Length | 15mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 500 |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1840 |
| Termination | Solder |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1846.0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.