
Marquardt 1852.1125 technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Series | 1850 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1852.1125 to view detailed technical specifications.
No datasheet is available for this part.