Marquardt 1855.0108 technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Height | 22mm |
| Length | 21mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPST |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1855.0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.