Marquardt 1855.1104 technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Mount | Panel |
| RoHS Compliant | No |
| Series | 1855 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1855.1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.