The 1855.1122 is a 6A DPST panel mount rocker switch with silver contacts and a voltage rating of 250V AC. It features a 125 package case and is lead free. The switch has a quick connect termination and is not RoHS compliant.
Marquardt 1855.1122 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| RoHS Compliant | No |
| Series | 1855 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1855.1122 to view detailed technical specifications.
No datasheet is available for this part.