Marquardt 1858.4205 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Length | 21mm |
| Mount | PCB, Panel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 1858 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1858.4205 to view detailed technical specifications.
No datasheet is available for this part.