Marquardt 1881.1103 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1881.1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.