Marquardt 1881.1105 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1881.1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.