Marquardt 1881.1209 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Mount | Panel |
| Ratings | IP51 |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1881.1209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.