Marquardt 1901.1101 technical specifications.
| Contact Material | Silver |
| Length | 21mm |
| Material | Thermoplastic |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1901.1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.