Marquardt 1911.1102 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Thermoplastic |
| Mount | Panel |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 1900 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1911.1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.