Marquardt 1921.1102 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Length | 31.5mm |
| Material | Thermoplastic |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1921.1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.