Marquardt 1935.3118 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA, ENEC |
| Package/Case | 125 |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Illumination Color | Green |
| Illumination Type | Illuminated, Lamp |
| Mount | Panel |
| Ratings | IP65, IP40 |
| Reach SVHC Compliant | No |
| Series | 1930 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 27.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1935.3118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.