Marquardt 1935.3128 technical specifications.
| Package/Case | 125 |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 1930 |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1935.3128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.