Marquardt 1935.3133 technical specifications.
| Contact Material | Silver |
| Package Quantity | 100 |
| Ratings | IP65 |
| Series | 1930 |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1935.3133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
