Marquardt 1939.3119 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 100 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | 1930 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 27.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1939.3119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.