Marquardt 1939.3312 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Mount | Panel |
| Package Quantity | 100 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | 1930 |
| Throw Configuration | DPDT |
| Width | 27.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1939.3312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.