Marquardt 1941.1203 technical specifications.
| Contact Material | Silver |
| Length | 21mm |
| Mount | Panel |
| Ratings | IP50 |
| RoHS Compliant | No |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1941.1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.