Marquardt 2410.0301 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Cable |
| Mechanical Life | 300000Cycles |
| Electrical Life | 50000Cycles |
| Contact Style | Single Break |
| Number of Pedals | 1 |
| Pedal Material | Polyamide |
| Pedal Color | Black |
| Cover Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marquardt 2410.0301 to view detailed technical specifications.
No datasheet is available for this part.