Marquardt 3006.2101 technical specifications.
| Color | Clear |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Height | 3.95mm |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 9.85mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Force | 4N |
| Package Quantity | 1800 |
| Ratings | IP40 |
| Series | 3006 |
| Size | 9.85mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 3006.2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.