Marquardt 3006.2105 technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Operating Force | 4N |
| Package Quantity | 1800 |
| Series | 3006 |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 3006.2105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.