Marquardt 3250.0574 technical specifications.
| Color | Black |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP66 |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 3250.0574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.