Marquardt 3251.0002 technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Mount | Panel |
| Series | 3250 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 3251.0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.