
The Marquardt 3251.0004 is a 12V SPST rocker switch with a current rating of 10A. It features a silver contact plating and is designed for panel mount applications. The switch is illuminated with a green light. It is part of the 3250 series and has a quick connect termination.
Marquardt 3251.0004 technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Mount | Panel |
| Series | 3250 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 3251.0004 to view detailed technical specifications.
No datasheet is available for this part.
