Marquardt 4021.0512 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 0512 |
| Color | Black, Red |
| Contact Current Rating | 10A |
| Contact Material | CuSn |
| Height | 18.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 41mm |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 4021 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 4021.0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.