Marquardt 4021.4722 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Series | 4021 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 4021.4722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
