Marquardt 4024.4601 technical specifications.
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 300 |
| Series | 4021 |
| Termination | Solder |
| Throw Configuration | 4PDT, FPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 4024.4601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.