Marquardt 5000.0212 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker |
| Mount | Panel |
| Package Quantity | 250 |
| Ratings | IP40 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 5000.0212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.