Marquardt 6425.3121 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 maker |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Mount | PCB |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | 6425 |
| Switching Voltage | 28V |
| Termination | PCB |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 6425.3121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.