Marquardt 6450.0007 technical specifications.
| Package/Case | 100 |
| Contact Material | Tin |
| Contact Type | 1 maker |
| Height | 13.2mm |
| Length | 14.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Package Quantity | 400 |
| Series | 6450 |
| Switching Voltage | 28V |
| Termination | PCB |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 6450.0007 to view detailed technical specifications.
No datasheet is available for this part.