Marquardt 9047.0102 technical specifications.
| Package/Case | 0102 |
| Contact Material | Silver |
| Length | 13mm |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 9047.0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.