This dual safety transformer features a primary side voltage of 2X115V and a secondary side voltage of 2X7.5V. It has a dual primary configuration and a dual secondary configuration. The transformer is designed for through-hole mounting with PC pin leads and has 20 terminals. The primary and secondary sides are connected in parallel and series configurations.
Marschner FLG39.21/60053-1 technical specifications.
| Transformer Type | Safety Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X7.5V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marschner FLG39.21/60053-1 to view detailed technical specifications.
No datasheet is available for this part.