Marschner VN30.10/10922-1 technical specifications.
| Transformer Type | Safety Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 9V |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marschner VN30.10/10922-1 to view detailed technical specifications.
No datasheet is available for this part.