The VN30.15/10524 safety transformer from Marschner features a primary side voltage of 230V and a secondary side voltage of 12V. It has a single primary configuration and a single secondary configuration. The transformer is designed for through hole mounting with PC pin leads and a total of 10 terminals. It operates reliably up to a maximum temperature of 70 degrees Celsius.
Marschner VN30.15/10524 technical specifications.
| Transformer Type | Safety Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marschner VN30.15/10524 to view detailed technical specifications.
No datasheet is available for this part.