This safety transformer features a single primary side with a voltage rating of 230V and a dual secondary side with a voltage rating of 2X12V. It has a maximum operating temperature of 70°C and is designed for through-hole mounting. The transformer has 10 terminals and a lead style of PC pin.
Marschner VN30.15/10531 technical specifications.
| Transformer Type | Safety Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 2X12V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Max Operating Temperature | 70°C |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marschner VN30.15/10531 to view detailed technical specifications.
No datasheet is available for this part.