
Martindale Electric EPAT1600 technical specifications.
| Height | 144mm |
| Length | 330mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Reach SVHC Compliant | Unknown |
| Weight | 4kg |
| Width | 263mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric EPAT1600 to view detailed technical specifications.
No datasheet is available for this part.
