Martindale Electric is a manufacturer of electrical testing equipment, including insulation and winding testers, surge testers, and motor rotation testers. They also offer a range of accessories and calibration services.

FAIL1
Martindale LTDV
Martindale IN2102, Insulation Tester 5000M CAT III 600 V UKAS Calibration
Martindale CP301 Mains Socket Tester 30mA 110V ac CAT II 150 V, Model CP-301 RS Calibration
VIPD138
VIPD138LOK
Martindale TEK402 Continuity Checker 50A, Model TEK 402
MARTINDALE ELECTRIC EPAT1600 TESTER, PAT
TESTER, PHASE ROTATION
TESTER, VOLT + MAGNETIC - Voltage Measuring Range AC:100V to 600V; Meter Display Type:LED; Operating Temperature Range:-5°C to +40°C;
Martindale HPAT500 Portable Appliance Tester, Model HPAT500, Tester Type Pass/Fail PAT, Test Type Class I, Class II
Martindale FD550 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 230V RSCAL
Decade Box, Resistance
Lock Out Kit, Comprehensive Rohs Compliant: Na
Martindale TEK 100 Non Contact Voltage Detector With RS Calibration, 100V ac to 600V ac
10 x 'Do Not Operate, Electrician Working, Equipment Locked Off' Lockout Tag
Martindale FD650 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 600V
230V 13A AC Power Module
TESTER, PAT - Insulation Testing Voltage:500V; Earth Bond Test Current:25A AC; Touch Leakage Measuring Range:0mA to 19.9mA; Flash Test:0mA to 19.9mA; External Height:330mm;