
Martindale Electric EPAT2100 technical specifications.
| Height | 144mm |
| Length | 330mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Weight | 4.6kg |
| Width | 263mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric EPAT2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
