Martindale Electric EZ150 technical specifications.
| Current Rating | 13A |
| Height | 50mm |
| Length | 65mm |
| Max Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Power Consumption | 1.6W |
| Voltage | 230V |
| Weight | 64g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric EZ150 to view detailed technical specifications.
No datasheet is available for this part.